ifm electronic Input Module AC5 31.6V dc
- RS Stock No.:
- 723-022
- Mfr. Part No.:
- AC5225
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR1,296.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,296.27 |
*price indicative
- RS Stock No.:
- 723-022
- Mfr. Part No.:
- AC5225
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Length | 103mm | |
| Depth | 44.7mm | |
| Series | AC5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Length 103mm | ||
Depth 44.7mm | ||
Series AC5 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for seamless integration in industrial automation applications. This robust Module features two IO-Link ports, enabling efficient communication between sensors and actuators within an AS-i network. It operates with a voltage range suitable for diverse applications, ensuring reliability in field installations. With a focus on quick mounting technology, the Module accommodates DIN rail installation, making it a practical choice for varying environments. Its design caters specifically to operating alongside AS-i masters with the M4 profile, making it Ideal for those seeking to enhance their automation capabilities while maintaining operational efficiency.
Operating voltage ranges from 26.5 to 31.6 DC, accommodating various setups
Quick mounting technology simplifies installation on DIN rails
Compliant with IP 67 for protection against dust and moisture
Supports communication via IO-Link and AS-i interfaces for versatile connectivity
Features a weight of 161.35g, fostering ease of installation and management
Ambient temperature range from -25 to 70 degrees Celsius for operation in extreme conditions
Reverse polarity protection enhances durability towards incorrectly connected devices
Equipped with diagnostic LEDs to indicate power, communication, and error statuses
Related links
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC5 NPN 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 31.6V dc

