ifm electronic Interface Module AC5 31.6V dc
- RS Stock No.:
- 723-385
- Mfr. Part No.:
- AC5014
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR128.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.13 |
*price indicative
- RS Stock No.:
- 723-385
- Mfr. Part No.:
- AC5014
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail, Panel | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Maximum Operating Temperature | 85°C | |
| Length | 45mm | |
| Series | AC5 | |
| Standards/Approvals | UL | |
| Width | 80mm | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Mount Type DIN Rail, Panel | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Maximum Operating Temperature 85°C | ||
Length 45mm | ||
Series AC5 | ||
Standards/Approvals UL | ||
Width 80mm | ||
Depth 20mm | ||
- COO (Country of Origin):
- RO
The IFM electronic AS-Interface Module designed for efficient operation in various electrical applications. With its robust construction, this Module ensures seamless integration and dependable performance, especially in demanding environments. Engineered for mounting on DIN rails and panels, it is optimally designed to accommodate a diverse range of installation needs. The AC5014 operates within a voltage range of 26.5 to 31.6 V DC, allowing it to fulfil VITAL roles in automation and control systems. This device demonstrates its versatility through a protective IP67 rating, assuring durability against dust and moisture. With a focus on user convenience, the Module is equipped with quick mounting technology and Compact dimensions of 45 x 80 x 20 mm, making it a practical choice for modern industrial requirements.
Compact dimensions of 45 x 80 x 20 mm facilitate easy installation in space-constrained environments
The module features IP67 protection, ensuring reliable performance in harsh conditions
Designed for quick mounting technology, allowing for instantaneous connectivity with AS-i flat cables
Operational voltage range from 26.5 to 31.6 V DC supports a wide array of electronic applications
The lightweight construction weighs only 59.7 g, reducing the load on mounting mechanisms
Constructed with Durable materials, including PBT and stainless steel, enhancing longevity
Related links
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Interface Module AC5
- ifm electronic Interface Module AC2 Digital 31.6V dc

