ifm electronic Interface Module AC5 PNP 31.6V dc
- RS Stock No.:
- 723-398
- Mfr. Part No.:
- AC5253
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,240.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,240.45 |
*price indicative
- RS Stock No.:
- 723-398
- Mfr. Part No.:
- AC5253
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 50mm | |
| Standards/Approvals | UL | |
| Width | 85mm | |
| Length | 108mm | |
| Series | AC5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 55°C | ||
Depth 50mm | ||
Standards/Approvals UL | ||
Width 85mm | ||
Length 108mm | ||
Series AC5 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Airbox is designed for seamless integration in automated systems, offering Advanced quick mounting technology. This Compact unit facilitates efficient pneumatic control with its bistable 5/2-way slide valve configuration, allowing precise actuation for a variety of applications. With a robust ambient temperature range and a Durable housing suitable for DIN rail mounting, this device is built to withstand demanding conditions. Featuring multiple digital inputs powered by AS-i signal, it ensures reliable performance across various fields. The airbox also prioritises safety with short-circuit protection, making it a dependable choice for field installations.
Compact design with dimensions of 108 x 85 x 50 mm for space-efficient installation
Bistable pneumatic outputs with two selectable modes to accommodate diverse applications
Four digital inputs with PNP circuit configuration, ensuring compatibility with various sensors
Integrated watchdog for enhanced reliability and operational safety
Wide operating voltage range of 26.5 to 31.6 V DC for flexibility in power supply integration
High ambient temperature tolerance from -10 to 55 °C, suitable for harsh environments
Related links
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5

