ifm electronic Input/Output Module AC5 PNP 31.6V dc
- RS Stock No.:
- 722-959
- Mfr. Part No.:
- AC5274
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR1,240.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,240.03 |
*price indicative
- RS Stock No.:
- 722-959
- Mfr. Part No.:
- AC5274
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 7 | |
| Maximum Operating Temperature | 70°C | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Series | AC5 | |
| Depth | 40mm | |
| Length | 103mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 7 | ||
Maximum Operating Temperature 70°C | ||
Width 90mm | ||
Standards/Approvals UL | ||
Series AC5 | ||
Depth 40mm | ||
Length 103mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for seamless integration in field installations, offering reliable and efficient connections with quick mounting technology. This Module supports a robust configuration with 4 digital inputs and 3 digital outputs, ensuring optimal performance in diverse operating conditions. Built with an IP67 rating, it withstands harsh environments while delivering exceptional functionality. The device features an integrated watchdog for enhanced reliability, along with electrical isolation for inputs and outputs. Its Compact dimensions and lightweight design make it suitable for a variety of applications, especially where space and environmental challenges exist.
Operating voltage range from 26.5 to 31.6 DC, ensuring flexibility across applications
Integrated watchdog enhances reliability and operational safety
Digital inputs are PNP-configured, providing versatility in sensor integration
Total current rating for inputs reaches 200 mA, supporting robust sensor performance
Digital outputs are short-circuit proof, ensuring protection of the connected devices
Ambient temperature tolerance from -25 to 70 °C, Ideal for challenging environments
Electrical connection uses quick mounting technology for easier installation
LED indicators (green for operation, red for errors, yellow for function) facilitate monitoring
Related links
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc

