ifm electronic Input Module AC5 PNP 31.6V
- RS Stock No.:
- 723-093
- Mfr. Part No.:
- AC505A
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR1,058.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,058.13 |
*price indicative
- RS Stock No.:
- 723-093
- Mfr. Part No.:
- AC505A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Length | 103mm | |
| Width | 45mm | |
| Standards/Approvals | CE | |
| Depth | 44.7mm | |
| Series | AC5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Length 103mm | ||
Width 45mm | ||
Standards/Approvals CE | ||
Depth 44.7mm | ||
Series AC5 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for quick mounting technology, facilitating seamless integration within automated systems. This Module features four digital inputs, operating seamlessly with the AS-i network for reliable sensor communication. Built to withstand demanding industrial environments, it offers a robust IP 50 protection rating and operates effectively within an ambient temperature range of -10 to 50 °C. The Modules Compact design allows for DIN rail mounting, providing flexibility in installation. Supported by comprehensive approval marks, it is perfectly suited for applications requiring quick installation and dependable performance.
Four digital inputs, enabling efficient data acquisition from sensors
Protection rating of IP 50, ensuring resilience against dust and moisture
Operating voltage range of 26.5 to 31.6 V DC for stable performance
ATEX marking for safe use in potentially explosive environments
Integrated LED indicators display operational status and error notifications
Designed for use with AS-i flat cables, simplifying connections
Robust mechanical design with a weight of 227.5 g for Durable suitability
Sensor supply powered via the AS-i interface, eliminating external power needs
Related links
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input Module AC5 NPN 31.6V dc

