ifm electronic Interface Module AC5 PNP 31.6V

Subtotal (1 unit)*

MYR2,197.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,197.30

*price indicative

TH - smart automation - PDP
RS Stock No.:
723-121
Mfr. Part No.:
AC542A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Input Type

PNP

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

6

Maximum Operating Temperature

50°C

Depth

50mm

Standards/Approvals

UKCA

Series

AC5

Length

108mm

Width

85mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface Airbox with quick mounting technology facilitates efficient pneumatic control in industrial environments. Designed with a robust construction for DIN rail mounting, this Airbox offers a seamless integration of inputs and outputs for comprehensive automation solutions. Its innovative design incorporates Advanced features such as a PNP input circuit and a wide operating voltage range, ensuring compatibility with various sensor systems. This unit is tailored to meet the demands of modern applications, providing high reliability and performance even in challenging conditions.

Four digital inputs with PNP input circuit enhance connectivity options

Two pneumatic outputs allow for versatile control of Air flow

The electrical design supports AS-i functionality for simplified integration

Quick mounting feature ensures easy installation and maintenance

Manual override feature enables user control in critical situations

Compatible with non-lubricated and lubricated compressed Air systems for varied application needs

LED indicators for operation, errors, and functions enhance Visual monitoring

Compliant with ATEX II 3D Ex tc IIIB T80°C Dc X IP50 for safety in hazardous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy