ifm electronic Interface Module AC5 PNP 31.6V dc
- RS Stock No.:
- 723-025
- Mfr. Part No.:
- AC5270
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR2,476.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,476.80 |
*price indicative
- RS Stock No.:
- 723-025
- Mfr. Part No.:
- AC5270
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 55°C | |
| Length | 108mm | |
| Series | AC5 | |
| Depth | 50mm | |
| Width | 85mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 55°C | ||
Length 108mm | ||
Series AC5 | ||
Depth 50mm | ||
Width 85mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Airbox with quick mounting technology serves as an essential component for efficient control in industrial automation applications. This versatile device seamlessly integrates into field installations, providing robust performance even in challenging conditions. It accommodates a wide operating temperature range and offers reliable input and output capabilities for enhanced control over pneumatic systems. The airbox is designed with user-friendly features, ensuring quick installation and easy maintenance.
Consists of 4 digital inputs and 2 pneumatic outputs for flexible application
Operates between -10 to 50°C, ensuring performance in varied environmental conditions
Digital inputs feature a PNP circuit, allowing for better compatibility with various sensors
IP67-rated protection guarantees dust and water resistance for reliable outdoor use
Integrated watchdog enhances system reliability by monitoring device status
Meets EMC standards, ensuring compliance and compatibility with industrial environments
Quick mounting technology simplifies installation, saving time and effort
Designed for both lubricated and non-lubricated compressed air, increasing versatility
Related links
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Input Module AC5 PNP 31.6V

