ifm electronic Input/Output Module AC5 PNP 31.6V
- RS Stock No.:
- 723-102
- Mfr. Part No.:
- AC5275
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR1,227.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,227.41 |
*price indicative
- RS Stock No.:
- 723-102
- Mfr. Part No.:
- AC5275
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Series | AC5 | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Depth | 40mm | |
| Length | 103mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Series AC5 | ||
Standards/Approvals UL | ||
Width 90mm | ||
Depth 40mm | ||
Length 103mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for seamless integration with AS-i masters, specifically tailored for M4 profile operations. This Module is equipped for field installation with a robust IP67 protection rating, ensuring reliable performance in various environments. It features quick mounting technology for straightforward installation and compatibility with AS-i flat cables. The Module supports a maximum current load of 2A while maintaining stringent electrical specifications, making it Ideal for controlling digital I/O in automation systems. With its Compact design and DIN rail mounting capability, it is well-suited for diverse industrial applications where space and efficiency are paramount.
Four digital inputs and four digital outputs for flexible control
Digital inputs operate on a PNP circuit design, ensuring optimal sensor integration
Integrated watchdog for enhanced reliability and system monitoring
Short-circuit proof outputs with electrical isolation for safety
Compatible with AS-i flat cables, simplifying electrical connections
Operational bandwidth of 15 to 30 VDC for versatile applications
Lightweight construction at just 291.5 grams facilitates easy mounting
Wide ambient temperature range from -25°C to 70°C for diverse operational conditions
Related links
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input/Output Module AC3 PNP 31.6V dc

