ifm electronic Input/Output Module AC2 PNP 31.6V
- RS Stock No.:
- 723-074
- Mfr. Part No.:
- AC2411
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR1,238.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,238.10 |
*price indicative
- RS Stock No.:
- 723-074
- Mfr. Part No.:
- AC2411
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL Class 2 | |
| Depth | 27mm | |
| Width | 60mm | |
| Length | 118.2mm | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL Class 2 | ||
Depth 27mm | ||
Width 60mm | ||
Length 118.2mm | ||
Series AC2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module functions as an Advanced connectivity solution for industrial applications. Designed to facilitate effective communication between different components within an AS-i network, this Module supports both input and output capabilities, ensuring seamless data exchange in demanding environments. With robust electrical and mechanical specifications, it is tailored for reliable performance across various industrial settings, providing a dependable Interface for digital signals. Its Compact design and ease of installation minimise the complexity of integration while maintaining high operational efficiency.
Two digital inputs and two digital outputs, enabling versatile connectivity options
Input circuit complies with PNP configuration, ensuring compatibility with standard sensors
Integrated watchdog function enhances system reliability by monitoring real-time operations
Short-circuit proof outputs prevent damage in case of electrical faults
Operating temperature range of -25 to 80°C, suitable for a wide variety of environments
Sealed to IP 67, providing excellent protection against dust and moisture ingression
EMC compliant with multiple standards, ensuring immunity from electromagnetic interference
Related links
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V

