ifm electronic Input Module AC2 PNP 31.6V dc
- RS Stock No.:
- 723-382
- Mfr. Part No.:
- AC2484
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR835.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR835.74 |
*price indicative
- RS Stock No.:
- 723-382
- Mfr. Part No.:
- AC2484
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | PNP | |
| Mount Type | Screw | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 23.5mm | |
| Series | AC2 | |
| Standards/Approvals | UL Approval Power Supply Class 2 | |
| Width | 30mm | |
| Length | 90.5mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type PNP | ||
Mount Type Screw | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Depth 23.5mm | ||
Series AC2 | ||
Standards/Approvals UL Approval Power Supply Class 2 | ||
Width 30mm | ||
Length 90.5mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module CompactM8 4DI is designed for efficient and reliable input/output management within industrial environments. This Module facilitates seamless connections for up to four digital inputs, ensuring smooth integration with AS-i networks. Featuring robust construction and a range of electrical properties, it effectively operates within varying temperatures and conditions, meeting the demands of field installation. The Compact design allows for backplane mounting while maintaining durability against environmental factors, such as humidity and temperature fluctuations. Overall, this Module stands out for its engineering and operational capabilities, making it particularly suited for automation in demanding applications.
Four digital inputs with PNP input circuits for versatile sensor compatibility
Operating voltage range from 26.5 to 31.6 V DC for adaptable applications
Compact dimensions of 90.5 x 30 x 23.5 mm ensure efficient space utilisation
IP 65, IP 67, and IP 68 protection ratings safeguard against dust and moisture
Enhanced operational durability with an ambient temperature range of -25 to 60 °C
Short-circuit protection for digital inputs ensures long-term reliability
Weight of only 110.5 g for easy handling and installation
Related links
- ifm electronic Input Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC3 PNP 31.6V dc

