ifm electronic Input/Output Module AC3 PNP 31.6V

Subtotal (1 unit)*

MYR806.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR806.69

*price indicative

TH - smart automation - PDP
RS Stock No.:
723-114
Mfr. Part No.:
AC3256
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input/Output

Product Type

Input/Output Module

Input Type

PNP

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

6

Maximum Operating Temperature

65°C

Depth

25.4mm

Standards/Approvals

UL

Series

AC3

Width

108mm

Length

123.2mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface Control Cabinet Module SmartL25 4DI 2DO R C serves as a VITAL component for seamless integration in control cabinet applications. Designed with efficiency and safety in mind, this Module facilitates robust communication and control within automation systems. It effectively manages multiple digital inputs and relay outputs, ensuring optimal performance even under demanding conditions. With its Durable construction, Compact dimensions, and comprehensive electrical data, this Module caters to various industrial applications, particularly in environments requiring stringent operational reliability.

Four digital inputs operate on a PNP circuit, enhancing sensor supply management

Two relay outputs deliver significant load capacities, accommodating high current demands

Integrated watchdog functionality ensures system integrity and preventive maintenance

Operating voltage range of 26.5 to 31.6 volts DC supports diverse installations

Compact dimensions of 123.2 x 25.4 x 108 mm facilitate easy mounting on DIN rails

Wide ambient temperature tolerance of -25 to 65 degrees Celsius for reliable operation in extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy