ifm electronic Input/Output Module AC3 PNP 31.6V

Subtotal (1 unit)*

MYR884.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR884.68

*price indicative

TH - smart automation - PDP
RS Stock No.:
723-089
Mfr. Part No.:
AC3266
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input/Output Module

Module Type

Input/Output

Input Type

PNP

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

7

Maximum Operating Temperature

60°C

Width

59.3mm

Length

129.3mm

Depth

25.4mm

Standards/Approvals

UKCA

Series

AC3

COO (Country of Origin):
DE
The IFM electronic AS-Interface Control Cabinet Module SmartL25 4DI AUX 3DO T C is designed for seamless integration into control cabinets, ensuring efficient operation within industrial environments. This versatile Module provides digital input and output options, catering to various automation needs while offering both a reliable sensor supply and actuator support. It operates within a broad voltage range, bolstering its compatibility and flexibility across diverse applications. Equipped with an integrated watchdog for added safety and reliability, the Module is engineered to withstand varying ambient conditions, making it a robust solution for modern automation systems.

Operating voltage range of 18 to 31.6 V DC enhances compatibility with differing systems

Supports up to 4 digital inputs and 3 digital outputs for flexible automation tasks

Integrated watchdog ensures operational safety and reliability

Each digital input can handle sensor supply from AUX, providing substantial operational efficiency

Output circuits are PNP configured for easy integration with existing setups

Short-circuit proof design guarantees durability and longevity in demanding environments

IP 20 protection rating for terminals safeguards the module from dust and incidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy