ifm electronic Input/Output Module AC5 PNP 31.6V dc
- RS Stock No.:
- 723-378
- Mfr. Part No.:
- AC5292
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR1,243.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,243.82 |
*price indicative
- RS Stock No.:
- 723-378
- Mfr. Part No.:
- AC5292
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 7 | |
| Maximum Operating Temperature | 70°C | |
| Length | 103mm | |
| Width | 90mm | |
| Series | AC5 | |
| Standards/Approvals | UL | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 7 | ||
Maximum Operating Temperature 70°C | ||
Length 103mm | ||
Width 90mm | ||
Series AC5 | ||
Standards/Approvals UL | ||
Depth 40mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module offers a robust solution for field installations, combining quick mounting technology with versatile functionality. Designed for reliable operation within industrial environments, this Module supports up to four digital inputs and three digital outputs, ensuring seamless integration and communication within an AS-i network. Its Compact housing facilitates easy installation on DIN rails, while the Module's electrical characteristics ensure compatibility with various components, offering enhanced operational efficiency. With an extensive temperature range and IP 67 protection, the product is engineered to withstand challenging conditions, making it an Ideal choice for diverse applications in automation.
Features a total current load of up to 3 A, enabling multiple device connections
Inputs support PNP circuits and include sensor supply via AUX, ensuring compatibility with a wide range of sensors
Protects digital inputs against short circuits, enhancing reliability and safety
Includes integrated watchdog functionality for systematic monitoring of operations
Short-circuit proof outputs provide additional safety and facilitate trouble-free operation
Complies with EMC standards such as EN 50295 and IEC 61000-6-2, ensuring high immunity to electrical interference
Related links
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc

