ifm electronic Input Module AC5 Analogue 31.6V dc
- RS Stock No.:
- 723-021
- Mfr. Part No.:
- AC5222
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR1,436.49
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,436.49 |
*price indicative
- RS Stock No.:
- 723-021
- Mfr. Part No.:
- AC5222
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Series | AC5 | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Length | 103mm | |
| Depth | 44.7mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Series AC5 | ||
Width 45mm | ||
Standards/Approvals UL | ||
Length 103mm | ||
Depth 44.7mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for seamless integration into field installations. It features a robust, quick-mounting technology suitable for IP67 environments, ensuring reliable performance in harsh conditions. With its dual analogue input channels, this Module is tailored for applications requiring precise sensor connections, making it Ideal for the automation of various processes. The unit operates efficiently within a voltage range of 26.5 to 31.6 V DC, delivering accurate feedback through a resolution of 12 bits, thus enhancing measurement accuracy. Its EMC compliance and rigorous testing ensure durability, giving peace of mind in demanding industrial settings.
Innovative quick mounting technology enables effortless installation on DIN rails
Dual analogue input channels allow for connection of both 2- and 3-wire sensors, enhancing versatility
Protection class IP67 ensures reliable operation in dust and moisture-prone environments
Wide operating temperature range of -25 to 70 °C adapts to various conditions
Accurate measurement with 12-bit resolution supports detailed analysis
Built-in protection against short circuits safeguards module integrity
High accuracy of 0.5% of the measuring range ensures credible readings
Related links
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input Module AC5 NPN 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V

