ifm electronic Input Module AC3 Analogue 31.6V dc
- RS Stock No.:
- 723-218
- Mfr. Part No.:
- AC3216
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,547.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,547.22 |
*price indicative
- RS Stock No.:
- 723-218
- Mfr. Part No.:
- AC3216
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Series | AC3 | |
| Length | 126mm | |
| Depth | 108mm | |
| Width | 25.4mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Series AC3 | ||
Length 126mm | ||
Depth 108mm | ||
Width 25.4mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module is designed for precise monitoring and control within industrial environments. This Advanced device supports four analogue inputs, catering to a variety of sensor types, allowing for versatile applications. Capable of operating within a dynamic voltage range, this Module ensures high efficiency and reliability in performance. With robust protection features and a broad operational temperature range, it is Ideal for installation in control cabinets, offering confidence against environmental challenges. Its Compact design facilitates mounting on standard DIN rails, making integration into existing systems straightforward and convenient.
Supports four analogue inputs, enhancing operational versatility
Provides sensor supply from AS-i or auxiliary connections for flexibility
Delivers a maximum current rating of 100 mA across inputs for reliable performance
Equipped with reverse polarity protection to safeguard against connection errors
Features a precision level of 0.5%, ensuring accurate signal processing
Built to operate in ambient temperatures ranging from 0 to 70 °C, suitable for various settings
Offers easy DIN rail mounting for convenient installation in control cabinets
Complies with EMC standards for robust operational integrity
Related links
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V
- ifm electronic Input Module AC3 PNP 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc

