ifm electronic Input Module AC3 Analogue 31.6V dc
- RS Stock No.:
- 723-375
- Mfr. Part No.:
- AC3217
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,547.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,547.22 |
*price indicative
- RS Stock No.:
- 723-375
- Mfr. Part No.:
- AC3217
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Series | AC3 | |
| Width | 25.4mm | |
| Standards/Approvals | UL | |
| Depth | 108mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Series AC3 | ||
Width 25.4mm | ||
Standards/Approvals UL | ||
Depth 108mm | ||
Length 126mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module SmartL25 4 AI (V) C IP20 is designed for seamless integration into control cabinets, providing efficient management of analogue inputs. This Compact Module incorporates Advanced features to ensure reliable operation and accurate readings. Suitable for use in a variety of environments, it accommodates a wide range of sensors while adhering to stringent electrical standards. With its user-friendly design and robust construction, this product meets demanding operational requirements, making it an essential component for modern automation systems.
Supports up to four analogue inputs for versatile sensor compatibility
Offers reverse polarity protection to safeguard against incorrect connections
Equipped with a 16-bit resolution for precision in data acquisition
Designed to withstand ambient temperatures from 0 to 70°C for dependable performance
Complies with EMC standards EN 61000-6-2 and EN 61000-6-4 for enhanced reliability
Features an IP 20 protection rating, ensuring durability in various settings
Related links
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V
- ifm electronic Input Module AC3 PNP 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Input/Output Module AC3 PNP 31.6V dc

