ifm electronic Input Module AC3 Analogue 31.6V
- RS Stock No.:
- 723-103
- Mfr. Part No.:
- AC3222
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,489.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,489.74 |
*price indicative
- RS Stock No.:
- 723-103
- Mfr. Part No.:
- AC3222
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 25.4mm | |
| Standards/Approvals | UL | |
| Width | 108mm | |
| Series | AC3 | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 25.4mm | ||
Standards/Approvals UL | ||
Width 108mm | ||
Series AC3 | ||
Length 126mm | ||
- COO (Country of Origin):
- TR
The IFM electronic AS-Interface Control Cabinet Module SmartL25 4 AI (Pt100) is designed for precise temperature measurement and monitoring within control cabinets. Featuring four inputs for Pt100 sensors, it provides a measurement range from -200 to 850 °C, assisting in diverse industrial applications. The device is built with robust electrical specifications, including a DC operating voltage range and reverse polarity protection, ensuring reliability in various environments. With an accuracy of ±0.2 °C at low temperatures, it offers exceptional precision for critical processes. Its IP20 protection rating and suitable ambient conditions make it adaptable for a range of settings, while easy DIN rail mounting simplifies installation.
Four Pt100 inputs with a measuring range of -200 to 850 °C
Operating voltage range of 26.5 to 31.6 DC for flexible power options
Reverse polarity protection enhances reliability and safety
16-bit resolution for analogue inputs ensures high precision
Compatibility with 2- and 4-wire sensor configurations allows versatile sensor integration
Protective features against short circuits on analogue inputs increase durability
Environmental adaptability with an ambient temperature range from 0 to 70 °C
IP20 protection ensures durability in control cabinet installations
Related links
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC3 PNP 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input/Output Module AC3 PNP 31.6V dc

