ifm electronic Input Module AC3 Digital 31.6V dc
- RS Stock No.:
- 723-283
- Mfr. Part No.:
- AC3202
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR721.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR721.00 |
*price indicative
- RS Stock No.:
- 723-283
- Mfr. Part No.:
- AC3202
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Width | 25.4mm | |
| Standards/Approvals | UL | |
| Depth | 59.3mm | |
| Length | 129.3mm | |
| Series | AC3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Width 25.4mm | ||
Standards/Approvals UL | ||
Depth 59.3mm | ||
Length 129.3mm | ||
Series AC3 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module is designed for seamless integration within control cabinets, enhancing operational efficiency for various applications. This Compact Module provides a robust solution for managing digital inputs, featuring a total of four PNP digital inputs powered by the AS-Interface, which simplifies the wiring and connectivity process. With its Durable construction and adherence to stringent electrical and environmental standards, the Module ensures reliable performance in a range of conditions, making it Ideal for industrial environments.
Supports four digital inputs, enabling efficient control and monitoring
Features PNP input circuits to comply with IEC 61131-2 type 2 standards
Provides sensor supply with an AS-i connection for simplified installations
Holds a maximum total current rating of 200 mA for reliable performance
Includes robust short circuit protection to ensure system safety
Functions effectively within an ambient temperature range of -25 to 60°C
Related links
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC3 PNP 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc

