ifm electronic Input/Output Module AC2 Digital 31.6V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
TH - smart automation - PDP
RS Stock No.:
723-275
Mfr. Part No.:
AC2485
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input/Output

Product Type

Input/Output Module

Input Type

Digital

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

4

Maximum Operating Temperature

80°C

Depth

27mm

Standards/Approvals

UL Class 2

Width

60mm

Series

AC2

Length

118.2mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface CompactLine Module is designed for reliable data communication in industrial environments. This Module integrates both digital inputs and outputs, allowing seamless interaction with various sensors and actuators. Engineered for field installation, it operates efficiently within a voltage range of 26.5V to 31.6V DC and supports robust current consumption parameters to suit demanding applications. Its Compact M12 form factor enhances installation flexibility, making it suitable for various automation setups where space and efficiency are vital. Furthermore, the device is built to withstand harsh conditions, featuring an IP67 rating for optimal protection against dust and moisture, thereby ensuring longevity and reliability in diverse operational settings.

Operates within a voltage range of 20V to 30V DC for sensor supply, ensuring compatibility with diverse devices

Equipped with two digital inputs and two outputs, facilitating effective control and data acquisition

Short-circuit proof design enhances safety and reliability in operational environments

Integrated watchdog functionality guarantees system performance and mitigates failure risks

Compact and Durable housing MADE from PA and stainless steel provides excellent resistance to mechanical stress

Wide operating temperature range of -25°C to 80°C ensures performance in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy