ifm electronic Input Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-210
- Mfr. Part No.:
- AC2486
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR1,087.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,087.27 |
*price indicative
- RS Stock No.:
- 723-210
- Mfr. Part No.:
- AC2486
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Length | 118.2mm | |
| Width | 60mm | |
| Series | AC2 | |
| Standards/Approvals | UL Class 2 | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Length 118.2mm | ||
Width 60mm | ||
Series AC2 | ||
Standards/Approvals UL Class 2 | ||
Depth 27mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Module designed for reliable digital input operations in industrial environments. This Module is Ideal for field installations where robust performance is essential. It supports a wide operating voltage range and is equipped with four digital inputs, enabling efficient integration into various automation setups. Built to withstand challenging conditions, the device operates effectively across a broad temperature range and features a protective IP 67 rating, ensuring durability against dust and moisture. Moreover, its Compact form factor and stainless-steel construction make it suitable for demanding applications while maintaining ease of connection through M12 connectors.
Operating voltage range from 26.5 to 31.6 V DC ensures compatibility with various systems
Four digital inputs using PNP technology allows for efficient signal processing
Input current limitation up to 15 mA safeguards against overloads
IP 67 rating provides protection from dust and water ingress, ensuring longevity
Wide operating temperature range of -25 to 80 °C accommodates diverse industrial conditions
Compact dimensions (118.2 x 60 x 27 mm) facilitate easy installation in tight spaces
Related links
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Pushbutton AC2 Digital 31.6V dc

