ifm electronic Input Module AC2 Analogue 31.6V
- RS Stock No.:
- 723-111
- Mfr. Part No.:
- AC2620
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,599.61
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,599.61 |
*price indicative
- RS Stock No.:
- 723-111
- Mfr. Part No.:
- AC2620
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA | |
| Series | AC2 | |
| Length | 102mm | |
| Width | 80mm | |
| Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA | ||
Series AC2 | ||
Length 102mm | ||
Width 80mm | ||
Depth 71mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Universal Module is designed to facilitate the connection and management of multiple Pt100 sensors in a Compact and efficient manner. This Module enables users to measure temperature over a wide range, from -200 to 850°C, while providing robust electrical performance with a wide operating voltage range. Compactly designed for field installation, it ensures compatibility with contemporary automation systems while also supporting a substantial number of inputs, including four dedicated Pt100 inputs. Additionally, the product's meticulous engineering ensures durability and dependability across demanding industrial environments, marked by its IP65 protection rating and extensive operational temperature range.
Four dedicated Pt100 inputs supporting 2- and 3-wire sensors enhance flexibility
Wide measuring range from -200 to 850°C allows for diverse temperature monitoring
Operating voltage range of 26.5 to 31.6 V DC optimizes power compatibility
Robust maximum current consumption of 80 mA ensures reliable performance
16-bit resolution for both analogue inputs and outputs delivers precise measurements
Data is effectively transmitted through AS-i communications for seamless integration
IP65 protection rating guarantees suitability for harsh environmental conditions
Ambient temperature operation between 0 and 70°C supports versatile application
Related links
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V
- ifm electronic Interface Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V
