ifm electronic Interface Module AC2 Analogue 31.6V dc
- RS Stock No.:
- 723-213
- Mfr. Part No.:
- AC2619
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR2,168.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,168.83 |
*price indicative
- RS Stock No.:
- 723-213
- Mfr. Part No.:
- AC2619
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Output | |
| Product Type | Interface Module | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA | |
| Series | AC2 | |
| Width | 80mm | |
| Depth | 71mm | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Output | ||
Product Type Interface Module | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA | ||
Series AC2 | ||
Width 80mm | ||
Depth 71mm | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Universal Module is designed to facilitate seamless integration of two analogue outputs into various operational environments. Tailored for field installation, this Module operates within a robust voltage range of 26.5 to 31.6 DC and is suited for both direct and auxiliary power supplies. Built to endure, its IP65 rating ensures protection against dust and water ingress, making it Ideal for demanding industrial applications. The Module boasts a broad operating temperature range and is equipped with overload protection, ensuring reliable performance even under extreme conditions. With an emphasis on flexibility, it supports multiple actuator types and provides precise control, proving essential for modern automation systems.
Operates at a voltage range of 26.5 to 31.6 DC, ensuring compatibility with diverse systems
Features two analogue outputs with a maximum load resistance of 3300 Ω for effective control
Resolution of 16 bits allows for precise analogue signal transmission
Utilises reverse polarity protection to safeguard against electrical faults
Maximises power efficiency with an additional auxiliary supply option of 24 to 30 DC
Maintains functionality across significant temperature variations, from -25 to 70 °C
Offers 90% maximum relative Air humidity tolerance, enhancing environmental resilience
Related links
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Interface Module AC2 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 31.6V
- ifm electronic Interface Module AC2 DC 31.6V
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AC5 31.6V dc

