ifm electronic Interface Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-207
- Mfr. Part No.:
- AC246A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR1,832.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,832.19 |
*price indicative
- RS Stock No.:
- 723-207
- Mfr. Part No.:
- AC246A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 3 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 50mm | |
| Standards/Approvals | UKCA | |
| Width | 85mm | |
| Series | AC2 | |
| Length | 108mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 3 | ||
Maximum Operating Temperature 50°C | ||
Depth 50mm | ||
Standards/Approvals UKCA | ||
Width 85mm | ||
Series AC2 | ||
Length 108mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface is designed for seamless integration in industrial automation, offering reliable pneumatic control and digital input features. With a wide operating voltage range and robust protection ratings, this device is Ideal for various applications under different environmental conditions. It supports both ATEX and EMC approvals, making it suitable for use in potentially explosive atmospheres. The incorporation of an integrated watchdog enhances safety, while its Compact form factor and quick mounting features simplify installation on DIN rails. This Module is specifically engineered to harmonise with AS-i networks, providing efficient connectivity and flexibility in operation.
Operates within a voltage range of 26.5 to 31.6 DC for versatile applications
Integrated watchdog ensures robust safety and monitoring
Features two digital inputs with PNP sensor supply, enhancing automation capabilities
Single pneumatic output allows for straightforward integration with pneumatic systems
Compact dimensions facilitate easy installation and space-saving on DIN rails
Ambient temperature range of -10 to 50 °C accommodates diverse operating environments
IP 50 protection rating safeguards against dust and moderate environmental hazards
Related links
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 31.6V dc
- ifm electronic Interface Module AC2 Analogue 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC2 31.6V

