ifm electronic Interface Module AC2 31.6V
- RS Stock No.:
- 723-091
- Mfr. Part No.:
- AC2487
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR1,186.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,186.33 |
*price indicative
- RS Stock No.:
- 723-091
- Mfr. Part No.:
- AC2487
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Output | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 80°C | |
| Length | 118.2mm | |
| Depth | 27mm | |
| Standards/Approvals | UL Class 2 | |
| Width | 60mm | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Output | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 80°C | ||
Length 118.2mm | ||
Depth 27mm | ||
Standards/Approvals UL Class 2 | ||
Width 60mm | ||
Series AC2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed for effective communication and control in automation systems. This Compact Module features four digital outputs and operates seamlessly with AS-i masters adhering to the M4 profile. Its robust design is tailored for field installation, making it Ideal for use in diverse industrial environments. The Module supports a broad operating voltage range and includes an auxiliary supply for enhanced functionality. With reliable watchdog integration and extensive electrical safety features, this device is a reliable choice for modern automation needs.
Compact design allows for easy integration into existing systems
Supports M4 profile ensuring compatibility with various AS-i masters
Four digital outputs enable robust control of connected devices
Operates efficiently within a voltage range of 26.5 to 31.6 DC
Includes an auxiliary supply feature supporting additional voltage supply
Short-circuit proof design enhances the durability and safety of operations
Designed to withstand ambient temperatures ranging from -25 to 80°C
IP 67 protection ensures reliable operation in harsh environmental conditions
EMC compliance guarantees minimal interference and reliable performance
Related links
- ifm electronic Interface Module AC2 31.6V dc
- ifm electronic Interface Module AC2 Analogue 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 DC 31.6V
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Power Distribution Module AC2 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC6 Digital 31.6V

