RND RND 205 Series Header, 6-Contact, 3.81 mm Pitch, Surface, 1 Row Screw

N

This image is representative of the product range

Subtotal (1 pack of 100 units)*

MYR305.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR305.80MYR3.058

*price indicative

RS Stock No.:
804-860
Mfr. Part No.:
RND 205-15EDGK-3.81-06P
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Header

Number of Contacts

6

Pitch

3.81mm

Current

8A

Number of Rows

1

Mount Type

Surface

Housing Material

PA66

Connector Gender

Female

Orientation

Straight

Colour

Green

Termination Type

Screw

Voltage

300V

Series

RND 205

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The RND connector is designed for secure and efficient electrical connections in various applications, integrating robust materials for durability and reliability under demanding conditions.

Constructed from PA66 housing for enhanced fire resistance

Features screws MADE of zinc-plated M2 steel for corrosion protection

Operates within a temperature range of -40°C to +105°C, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy