RND RND 205 Series Wire-to-Board Terminal Block, 3-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 805-060
- Mfr. Part No.:
- RND 205-EK381-3.81-03P
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR122.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR122.12 | MYR1.221 |
*price indicative
- RS Stock No.:
- 805-060
- Mfr. Part No.:
- RND 205-EK381-3.81-03P
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Wire-to-Board Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | 66 Nylon, Polyamide 66 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw Clamp | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 7.4mm | |
| Length | 3.8mm | |
| Depth | 8.5mm | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Wire-to-Board Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material 66 Nylon, Polyamide 66 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw Clamp | ||
Colour Green | ||
Voltage 300V | ||
Width 7.4mm | ||
Length 3.8mm | ||
Depth 8.5mm | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND Terminal Block facilitates easy connections in Compact electronic setups, providing reliable integration of electrical circuits with its precision engineering and robust design.
Screws are MADE from M2.0 steel, ensuring strong and secure connections
Housing utilises PA66 material, meeting UL94V-0 standards for fire resistance
Rated for voltage levels of 300V and 250V, catering to diverse applications
Related links
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGVC-3.81-03P
- RND RND 205 Series Header 3.81 mm Pitch, 1 Row Screw
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGRC-3.81-03P
- RND RND 205 Series Header 7.62 mm Pitch 1 Row Screw
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-15EDGVC-3.5-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00125
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00124
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00128
