RND RND 205 Series Header, 3-Contact, 3.81 mm Pitch, 1 Row Screw
- RS Stock No.:
- 805-027
- Mfr. Part No.:
- RND 205-15EDGK-3.81-03P
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR152.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR152.81 | MYR1.528 |
*price indicative
- RS Stock No.:
- 805-027
- Mfr. Part No.:
- RND 205-15EDGK-3.81-03P
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Header | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | PA66 | |
| Connector Gender | Female | |
| Orientation | Right | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Header | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material PA66 | ||
Connector Gender Female | ||
Orientation Right | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND header provides a reliable solution for electrical connections, featuring a robust design Ideal for various applications, ensuring performance and safety in demanding environments.
Constructed with Durable PA66 housing, UL94V-0 rated for fire resistance
Features M2 steel screws with zinc plating for added corrosion resistance
Designed to accommodate wire ranges of 28-16AWG (0.08-1.5mm²)
Offers a rated voltage of 300V and a rated current of 10A
Related links
- RND RND 205 Series Header 3.81 mm Pitch 1 Row Screw
- RND RND 205 Series Terminal Block 3.81 mm Pitch 1 Row Screw
- RND RND 205 Series Header 7.62 mm Pitch 1 Row Screw
- RND RND 205 Series Header 5 mm Pitch 1 Row Screw
- RND RND 205 Series Header 2.5 mm Pitch 1 Row Screw
- RND RND 205 Series Wire-to-Board Terminal Block 3.81 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGVC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGRC-3.81-03P
