RND RND 205 Series Header, 2-Contact, 2.5 mm Pitch, Cable, 1 Row Screw
- RS Stock No.:
- 804-837
- Mfr. Part No.:
- RND 205-15EDGKD-2.5-02P
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-837
- Mfr. Part No.:
- RND 205-15EDGKD-2.5-02P
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | Cable | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 250V | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Header | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type Cable | ||
Housing Material Polyamide 66 | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 250V | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND connector offers reliable connectivity for various applications with its 2.5mm pitch design, ensuring effective electrical contact and mechanical stability in engineering projects.
Constructed from shrapnel stainless steel for enhanced durability
Housing MADE from PA66, complying with UL94V-0 standards
Phosphor bronze clamps are nickel plated for superior conductivity
Related links
- RND RND 205 Series Pluggable Terminal Block 2.5 mm Pitch RND 205-15EDGKD-2.5-08P
- RND RND 205 Series Header 5 mm Pitch 1 Row Screw
- RND RND 205 Series Header 7.62 mm Pitch 1 Row Screw
- RND RND 205 Series Terminal Block 3.81 mm Pitch 1 Row Screw
- RND RND 205 Series Header 3.81 mm Pitch 1 Row Screw
- RND RND 205 Series Header 3.81 mm Pitch, 1 Row Screw
- RND RND 205 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RND, RND 205 Series Splicing Spacer For Use With UNC4-40 Lock Screw
