RND RND 205 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 697-213
- Mfr. Part No.:
- RND 205-301-5.0-02P
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
MYR26.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR26.21 | MYR0.262 |
*price indicative
- RS Stock No.:
- 697-213
- Mfr. Part No.:
- RND 205-301-5.0-02P
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND PCB Terminal Block is engineered for exceptional reliability and efficiency in a variety of electronic applications. Featuring a 5.0mm pitch design, it caters to diverse connectivity needs, ensuring a secure and stable connection for wires ranging from 22-14AWG. Crafted from high-quality materials, including zinc-plated screws and tin-plated brass pin headers, this terminal block promises durability and long-lasting performance. The housing is made from PA66, meeting stringent flame retardant standards, which adds an extra layer of safety. With impressive electrical specifications and a wide temperature range, this product is suitable for demanding environments, providing dependable operation from -40°C to +120°C.
A maximum soldering temperature that upholds reliability during assembly
Allows for easy strip length regulation with a clear specification range
Provides robust contact resistance for improved conductivity and efficiency
Offers a withstand voltage rating suitable for high-voltage applications
Constructed with high-quality materials to ensure longevity in various environments
Related links
- RND RND 205 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
