RND RND 205 Series Wire-to-Board Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 804-842
- Mfr. Part No.:
- RND 205-00045
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR235.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR235.91 | MYR2.359 |
*price indicative
- RS Stock No.:
- 804-842
- Mfr. Part No.:
- RND 205-00045
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Wire-to-Board Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | 66 Nylon, Polyamide 66 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.33mm² | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 300V | |
| Width | 8.45mm | |
| Series | RND 205 | |
| Length | 10mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Wire-to-Board Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material 66 Nylon, Polyamide 66 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.33mm² | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 300V | ||
Width 8.45mm | ||
Series RND 205 | ||
Length 10mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
The RND connector serves as a robust solution for low-profile PCB Terminal Block applications, accommodating 2 poles with a 5 mm pitch for efficient electrical connections in diverse environments.
Low profile design enables Compact PCB layouts
Interlocking mechanism enhances connection strength
Capable of withstanding voltages up to AC1500V for improved safety
Related links
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 3.81 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
