RND RND 205 Series Wire-to-Board Terminal Block, 8-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 804-804
- Mfr. Part No.:
- RND 205-00238
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR870.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR870.69 | MYR8.707 |
*price indicative
- RS Stock No.:
- 804-804
- Mfr. Part No.:
- RND 205-00238
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 8 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | 66 Nylon, Polyamide 66 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 300V | |
| Depth | 10mm | |
| Series | RND 205 | |
| Width | 8.45mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 8 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material 66 Nylon, Polyamide 66 | ||
Minimum Wire Size mm² 0.13mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 300V | ||
Depth 10mm | ||
Series RND 205 | ||
Width 8.45mm | ||
- COO (Country of Origin):
- CN
The RND PCB Terminal Block is designed for robust connectivity in electronic applications, featuring a low profile and a double interlocking mechanism that enhances strength and reliability.
Pitch measures 5.08 mm for standardised installation
Termination type utilises clamp terminals with a screw connection for secure attachment
Horizontal connection direction optimises space and layout on PCBs
Related links
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 3.81 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00366
