RND RND 205 Series Wire-to-Board Terminal Block, 5-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 804-856
- Mfr. Part No.:
- RND 205-130-5.08-05P
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR282.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR282.26 | MYR2.823 |
*price indicative
- RS Stock No.:
- 804-856
- Mfr. Part No.:
- RND 205-130-5.08-05P
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 5 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.34mm² | |
| Housing Material | 66 Nylon, Polyamide 66 | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw Connection | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 18mm | |
| Series | RND 205 | |
| Width | 18mm | |
| Length | 5.58mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 5 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.34mm² | ||
Housing Material 66 Nylon, Polyamide 66 | ||
Mount Type PCB | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw Connection | ||
Colour Green | ||
Voltage 300V | ||
Depth 18mm | ||
Series RND 205 | ||
Width 18mm | ||
Length 5.58mm | ||
- COO (Country of Origin):
- CN
The RND Terminal Block is a high-quality PCB connector designed for reliable electrical connections. It features a 5.08mm pitch, making it suitable for a range of applications requiring secure and efficient wire management.
Constructed with PA66 material, UL94V-0 rated for enhanced durability
Rated for a voltage of 300V and current up to 24A, Ideal for high-power applications
Related links
- RND RND 205 Series Pin Header 5.08 mm Pitch 1 Row Solder
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 3.81 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00378
- RND RND 205 Series Terminal Block 5.08 mm Pitch 1 Row
