RND RND 205 Series Pin Header, 5-Contact, 5.08 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 804-991
- Mfr. Part No.:
- RND 205-2EDGVC-5.08-05P
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR104.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR104.59 | MYR1.046 |
*price indicative
- RS Stock No.:
- 804-991
- Mfr. Part No.:
- RND 205-2EDGVC-5.08-05P
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pin Header | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | PA66 | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Voltage | 300V | |
| Standards/Approvals | UL94V-0 | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pin Header | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material PA66 | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Solder | ||
Contact Gender Male | ||
Voltage 300V | ||
Standards/Approvals UL94V-0 | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND pin header designed for secure electrical connections, featuring a robust construction suitable for various applications requiring reliable performance under diverse conditions.
Constructed from brass with tin plating for enhanced durability
Features PA66 housing rated at UL94V-0 for fire resistance
Rated voltage of 300V to 320V ensures safe operation
Handles current up to 15A to 20A depending on application
Related links
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-2EDGVC-5.08-03P
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Terminal Block 38.1 mm Pitch 1 Row Solder Pin
- RND Male Solder Pin Solder, Gold Plated Brass
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch Shrouded
- RND RND 205 15 Way Straight Solder D-Sub Connector, with Screw Lock Female
- RND RND 205 Series Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5.08 mm Pitch 1 Row
