RND, RND 205 Series, Male Solder Pin Solder, Gold Plated Brass
- RS Stock No.:
- 805-000
- Mfr. Part No.:
- RND 205-00732
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR577.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR577.41 | MYR5.774 |
*price indicative
- RS Stock No.:
- 805-000
- Mfr. Part No.:
- RND 205-00732
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Solder | |
| Gender | Male | |
| Contact Material | Brass | |
| Current | 2A | |
| Contact Plating | Gold Plated Brass | |
| Series | RND 205 | |
| Length | 21.8mm | |
| Termination Type | Solder Pin | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Solder | ||
Gender Male | ||
Contact Material Brass | ||
Current 2A | ||
Contact Plating Gold Plated Brass | ||
Series RND 205 | ||
Length 21.8mm | ||
Termination Type Solder Pin | ||
- COO (Country of Origin):
- CN
The RND power pin solder connector provides reliable 20 A connectivity for various applications, ensuring a solid male connection. Its designed for efficiency in power transmission and is Ideal for demanding electrical tasks.
Constructed from gold-plated brass for superior conductivity and corrosion resistance
Gender of contacts is male, ensuring compatibility with a wide range of connectors
Rated for a maximum current of 20 A, suitable for robust electrical applications
Designed for easy soldering, enhancing installation efficiency and reliability
Related links
- RND RND 205 Series Terminal Block 38.1 mm Pitch 1 Row Solder Pin
- RND RND 205 Series Pin Header 5.08 mm Pitch 1 Row Solder
- Electro PJP Black Red Female Test Connector Adapter With Nickel Plated Brass, Gold Plated Brass contacts and
- RND RoHS compliant
- RND, RND 205 Series Cover For Use With D-Sub Connector
- RND RND 205 Series Cable CSA 1.5kV, 54A
- RND, RND 205 Series Splicing Spacer For Use With UNC4-40 Lock Screw
- RND RND 205 Series Cable CSA 1.5kV, 54A
