RS Better World
RND RND 205 Series, Male Cable Solar Connector, Cable CSA, 6mm², 1.5kV, 30A
- RS Stock No.:
- 804-918
- Mfr. Part No.:
- RND 205-01559
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 804-918
- Mfr. Part No.:
- RND 205-01559
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Product Type | Solar Connector | |
| Current | 30A | |
| Cable CSA | 6mm² | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | EN 62852:2015 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Product Type Solar Connector | ||
Current 30A | ||
Cable CSA 6mm² | ||
Mount Type Cable | ||
Connector Gender Male | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals EN 62852:2015 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND Solar Cell Connector is designed for high-voltage solar energy systems, offering exceptional performance and safety. It ensures a robust electrical connection, promoting efficient energy transfer among system components.
2 parts housing enhances durability
Handles up to 1000V for optimal performance
Minimises power loss for efficient energy transfer
Related links
- RND RND 205 Series Cable CSA 1kV, 30A
- RND RND 205 Series Cable CSA 1.5kV, 54A
- RND RND 205 Series Cable CSA 1.5kV, 54A
- RND Series Series Cable CSA 1.5kV, 54A
- Phoenix Contact PV-C1F Series Cable CSA 1.5kV dc
- Phoenix Contact PV-C1M Series Cable CSA 1.5kV dc
- RS PRO Male Cable Solar Connector 6mm², 1.5kV
- RS PRO Female Cable Solar Connector 6mm², 1.5kV
