RS Better World
RND RND 205 Series, Male/Female Cable Solar Connector, Cable CSA, 6mm², 1.5kV, 54A
- RS Stock No.:
- 804-952
- Mfr. Part No.:
- RND 205-01563
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR48.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 804-952
- Mfr. Part No.:
- RND 205-01563
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Solar Connector | |
| Termination Type | Crimp | |
| Sub Type | Branch Connector | |
| Cable CSA | 6mm² | |
| Current | 54A | |
| Mount Type | Cable | |
| Connector Gender | Male/Female | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UV | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Solar Connector | ||
Termination Type Crimp | ||
Sub Type Branch Connector | ||
Cable CSA 6mm² | ||
Current 54A | ||
Mount Type Cable | ||
Connector Gender Male/Female | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UV | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND solar branch connector is designed to optimise energy transfer in solar power systems. It effectively minimises power loss between solar modules and ensures reliable connectivity in various outdoor conditions.
Minimises power loss during connection, enhancing energy transfer
Engineered to withstand harsh weather, including rain and snow
Facilitates quick installation, reducing overall setup time and costs
Related links
- RND RND 205 Series Cable CSA 1.5kV, 54A
- RND RND 205 Series Cable CSA 1.5kV, 54A
- RND Series Series Cable CSA 1.5kV, 54A
- RND RND 205 Series Cable CSA 1000V, 30A
- RND RND 205 Series Cable CSA 1500V, 30A
- Phoenix Contact PV-C1F Series Cable CSA 1.5kV dc
- Phoenix Contact PV-C1M Series Cable CSA 1.5kV dc
- RS PRO Female Cable Solar Connector 6mm², 1.5kV
