RND RND 205 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, RND 205-00378
- RS Stock No.:
- 804-825
- Mfr. Part No.:
- RND 205-00378
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR1,160.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,160.90 | MYR11.609 |
*price indicative
- RS Stock No.:
- 804-825
- Mfr. Part No.:
- RND 205-00378
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.33mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw Connection | |
| Colour | Green | |
| Voltage | 250V | |
| Depth | 26.05mm | |
| Width | 11.5mm | |
| Series | RND 205 | |
| Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.33mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw Connection | ||
Colour Green | ||
Voltage 250V | ||
Depth 26.05mm | ||
Width 11.5mm | ||
Series RND 205 | ||
Length 25.4mm | ||
- COO (Country of Origin):
- CN
The RND pluggable Terminal Block is designed for secure wire connections, offering a robust and efficient connection solution in various applications.
Features a 5.08 mm pitch for versatile use
Delivers a rated current capacity of up to 15 A
Constructed with female contacts for reliable connections
Utilises screw connection for ease of installation
Supports a temperature range from -33 to +120 °C
Designed with vertical connection direction for space efficiency
Built with polarised mouldings to prevent incorrect connections
Complies with UL 94 V-0 combustibility standards
Related links
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00366
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00184
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-2EDGVC-5.08-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00125
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-00092
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00158
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-00093
