RND RND 205 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, RND 205-00092

N

Subtotal (1 pack of 100 units)*

MYR816.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR816.20MYR8.162

*price indicative

RS Stock No.:
805-011
Mfr. Part No.:
RND 205-00092
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Housing Material

Thermoplastic

Maximum Wire Size mm²

1.3mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

200V

Standards/Approvals

UL 94 V-0

Length

17.5mm

Series

RND 205

COO (Country of Origin):
CN
The RND pluggable Terminal Block is designed for secure electrical connections, ensuring reliable performance in various applications while maintaining a Compact form factor.

Polarised mouldings ensure correct orientation during connection

Closed headers offer enhanced reliability and stability

Guided pin alignment simplifies installation and maintenance

Constructed from tinned phosphor bronze for superior conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy