RND RND 205 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, RND 205-00125

N

Subtotal (1 pack of 100 units)*

MYR816.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR816.20MYR8.162

*price indicative

RS Stock No.:
805-012
Mfr. Part No.:
RND 205-00125
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Thermoplastic

Minimum Wire Size mm²

0.13mm²

Connector Gender

Female

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

125V

Series

RND 205

Length

20mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The RND pluggable Terminal Block offers reliable female plug connections designed for versatile applications. Its polarised mouldings ensure proper alignment, while the robust construction withstands high voltages for safe use in diverse environments.

Withstands voltages of AC2000V for one minute, enhancing safety during operation

Guided pin alignment facilitates easy and accurate connection

Screw connection termination type ensures secure and stable fittings

Rated for a maximum current of 8 A, suitable for varied electrical needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy