RND RND 205 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, RND 205-00366

N

Subtotal (1 pack of 100 units)*

MYR888.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR888.85MYR8.889

*price indicative

RS Stock No.:
804-807
Mfr. Part No.:
RND 205-00366
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5.08mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.33mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

22AWG

Orientation

Vertical

Wire Connection Method

Screw Connection

Colour

Green

Voltage

300V

Series

RND 205

Width

12.4mm

Length

20.3mm

Depth

25.9mm

COO (Country of Origin):
CN
The RND high-quality female wire socket designed for efficient connections in various electrical applications. With a robust design and precise specifications, it ensures reliable performance for your wiring needs.

5.08 mm pitch for standard connectivity in multiple systems

Rated current of 15 A ensures optimal performance under load

Vertical connection direction facilitates space-saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy