RND RND 205 Series Wire-to-Board Terminal Block, 2-Contact, 5.08 mm Pitch, PCB, 1 Row

N

Subtotal (1 pack of 100 units)*

MYR362.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR362.79MYR3.628

*price indicative

RS Stock No.:
804-864
Mfr. Part No.:
RND 205-00287
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

2

Product Type

Wire-to-Board Terminal Block

Pitch

5.08mm

Current

20A

Number of Rows

1

Housing Material

66 Nylon, Polyamide 66

Minimum Wire Size mm²

0.05mm²

Mount Type

PCB

Maximum Wire Size mm²

3.3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Vertical

Wire Connection Method

Screw Connection

Colour

Green

Voltage

300V

Length

10.1mm

Width

10.5mm

Depth

18mm

Series

RND 205

COO (Country of Origin):
CN
The RND connector offers a reliable low-profile solution designed for efficient interlocking. Its robust construction ensures optimal performance in various electrical applications, catering to a wide range of installation needs.

Pitch of 5.08 mm facilitates Compact PCB layouts

Clamp Terminal design supports secure screw connections

Rated for 20 A current and 300 V voltage ensures reliability

Temperature range of -33 to +120 °C accommodates diverse environments

Constructed from PA 66 material for enhanced durability

Available in configurations of 2 to 12 poles, supporting versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy