RND RND 205 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 804-803
- Mfr. Part No.:
- RND 205-00039
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR834.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR834.37 | MYR8.344 |
*price indicative
- RS Stock No.:
- 804-803
- Mfr. Part No.:
- RND 205-00039
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | 66 Nylon, Polyamide 66 | |
| Minimum Wire Size mm² | 0.32mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 300V | |
| Width | 10.2mm | |
| Series | RND 205 | |
| Depth | 14.35mm | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material 66 Nylon, Polyamide 66 | ||
Minimum Wire Size mm² 0.32mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 300V | ||
Width 10.2mm | ||
Series RND 205 | ||
Depth 14.35mm | ||
Length 35mm | ||
- COO (Country of Origin):
- CN
The RND PCB Terminal Block is a robust interlocking connector designed for efficient electrical connections. Featuring a 5 mm pitch, it supports dependable screw Terminal terminations in various applications.
Standard interlocking design accommodates 2-12 poles for flexibility
Withstands AC voltage of 1500V for enhanced safety in operations
Holds a horizontal connection direction facilitating space-saving arrangements
Related links
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 3.81 mm Pitch 1 Row
