RND RND 205 Series Header, 4-Contact, 5 mm Pitch, Cable, 1 Row Screw

N

Subtotal (1 pack of 100 units)*

MYR219.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR219.19MYR2.192

*price indicative

RS Stock No.:
804-843
Mfr. Part No.:
RND 205-2EDGK-5.0-04P
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

4

Product Type

Header

Pitch

5mm

Number of Rows

1

Current

15A

Mount Type

Cable

Housing Material

Polyamide 66

Connector Gender

Female

Orientation

Straight

Colour

Green

Termination Type

Screw

Voltage

300V

Series

RND 205

Standards/Approvals

UL94V-0

COO (Country of Origin):
CN
The RND connector is designed for reliable connectivity in various electrical applications, featuring a robust construction Ideal for securing wires in demanding environments.

Constructed with a PA66 housing rated at UL94V-0 for enhanced durability

Employs steel screws with zinc plating, ensuring long-lasting corrosion resistance

Accommodates a wire range of 28 to 14AWG or 0.08 to 2.5mm² for versatile connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy