RND RND 205 Series Terminal Block, 8-Contact, 3.81 mm Pitch, Cable, 1 Row Screw
- RS Stock No.:
- 805-048
- Mfr. Part No.:
- RND 205-15EDGK-3.81-08P
- Manufacturer:
- RND
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR407.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR407.70 | MYR4.077 |
*price indicative
- RS Stock No.:
- 805-048
- Mfr. Part No.:
- RND 205-15EDGK-3.81-08P
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 8 | |
| Product Type | Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Housing Material | PA66 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 8 | ||
Product Type Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Housing Material PA66 | ||
Connector Gender Female | ||
Orientation Straight | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 300V | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND female header connector is designed for reliable electrical connections in various applications. Its excellent specifications ensure compatibility and performance across different setups.
Constructed from high-quality PA66 material, offering durability and resistance to fire
Rated for voltages up to 300V and currents up to 10A, ensuring robust power handling
Features a temperature range of -40°C to +105°C, suitable for diverse environments
Related links
- RND RND 205 Series Header 3.81 mm Pitch 1 Row Screw
- RND RND 205 Series Header 3.81 mm Pitch, 1 Row Screw
- RND RND 205 Series Header 5 mm Pitch 1 Row Screw
- RND RND 205 Series Header 2.5 mm Pitch 1 Row Screw
- RND RND 205 Series Header 7.62 mm Pitch 1 Row Screw
- RND RND 205 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RND, RND 205 Series Splicing Spacer For Use With UNC4-40 Lock Screw
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00128
