RND RND 205 Series Header, 3-Contact, 7.62 mm Pitch, Cable, 1 Row Screw
- RS Stock No.:
- 804-841
- Mfr. Part No.:
- RND 205-2EDGK-7.62-03P
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR204.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR204.35 | MYR2.044 |
*price indicative
- RS Stock No.:
- 804-841
- Mfr. Part No.:
- RND 205-2EDGK-7.62-03P
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 3 | |
| Product Type | Header | |
| Pitch | 7.62mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Series | RND 205 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 3 | ||
Product Type Header | ||
Pitch 7.62mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 300V | ||
Series RND 205 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The RND connector is a reliable solution for connecting wires in a Compact and efficient manner, designed to accommodate various wire sizes while ensuring secure connections.
Pitch: 7.62mm to facilitate easy integration
Rated voltage of 300V and 450V for versatile applications
Contact resistance maintained at 20mΩ for optimal performance
Operating temperature range of -40°C to +105°C ensures reliability
Strip length of 7-8mm to Streamline installation efficiency
Available in 2P-6P poles to suit different connection needs
Related links
- RND RND 205 Series Header 5 mm Pitch 1 Row Screw
- RND RND 205 Series Header 3.81 mm Pitch, 1 Row Screw
- RND RND 205 Series Header 2.5 mm Pitch 1 Row Screw
- RND RND 205 Series Header 3.81 mm Pitch 1 Row Screw
- RND RND 205 Series Terminal Block 3.81 mm Pitch 1 Row Screw
- RND RND 205 Series Wire-to-Board Terminal Block 3.81 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGVC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-15EDGVC-3.5-03P
