RND RBD 205 Series Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 805-031
- Mfr. Part No.:
- RND 205-128-5.0-04P
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR160.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR160.51 | MYR1.605 |
*price indicative
- RS Stock No.:
- 805-031
- Mfr. Part No.:
- RND 205-128-5.0-04P
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Minimum Wire Size mm² | 0.34mm² | |
| Mount Type | PCB | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Clamp | |
| Colour | Green | |
| Voltage | 300V | |
| Series | RBD 205 | |
| Standards/Approvals | UL94V-0 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 18A | ||
Minimum Wire Size mm² 0.34mm² | ||
Mount Type PCB | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Clamp | ||
Colour Green | ||
Voltage 300V | ||
Series RBD 205 | ||
Standards/Approvals UL94V-0 | ||
- COO (Country of Origin):
- CN
The RND PCB Terminal Block is designed for efficient electrical connections, Ideal for secure wire management in various applications. Its robust construction ensures reliability in demanding environments.
5mm pitch design for Compact layouts
Rated voltage of 300V and 250V for versatile applications
Rated current capacity of 18A and 16A enhances performance
Wide wire range from 22-12AWG accommodates diverse connectivity
Related links
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Header 5 mm Pitch 1 Row Screw
- RND RND 205 Series Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00366
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
