Schneider Electric 5.5 kW, 24V ac, 3 Phase, 12A Motor Controller, Overload, Short Circuit Protection Function
- RS Stock No.:
- 871-186
- Mfr. Part No.:
- LUCD12B
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR843.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR843.93 |
*price indicative
- RS Stock No.:
- 871-186
- Mfr. Part No.:
- LUCD12B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Overload, Short Circuit Protection | |
| Output Voltage | 690V ac | |
| Supply Voltage | 24V ac | |
| Current Rating | 12A | |
| Power Rating | 5.5kW | |
| Overall Length | 66mm | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TeSys | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Overload, Short Circuit Protection | ||
Output Voltage 690V ac | ||
Supply Voltage 24V ac | ||
Current Rating 12A | ||
Power Rating 5.5kW | ||
Overall Length 66mm | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TeSys | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric extended control unit excels in motor control and protection, is designed to manage motors effectively while providing Advanced safety features for enhanced operational reliability.
Offers earth fault protection, ensuring safety during operation
Includes Advanced features like phase loss and phase asymmetry protection
Manual reset function enhances operational control
Compatible with a range of power bases and reversing contactors
Marked by robust compliance with various international standards
Related links
- Schneider Electric 2.2 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 18.5 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
