Schneider Electric 18.5 kW, 72V dc, 3 Phase, 32A Motor Controller, Overload, Short Circuit Protection Function
- RS Stock No.:
- 871-189
- Mfr. Part No.:
- LUCD32ES
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR897.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR897.56 |
*price indicative
- RS Stock No.:
- 871-189
- Mfr. Part No.:
- LUCD32ES
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Overload, Short Circuit Protection | |
| Supply Voltage | 72V dc | |
| Output Voltage | 690V ac | |
| Current Rating | 32A | |
| Power Rating | 18.5kW | |
| Overall Length | 66mm | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Overload, Short Circuit Protection | ||
Supply Voltage 72V dc | ||
Output Voltage 690V ac | ||
Current Rating 32A | ||
Power Rating 18.5kW | ||
Overall Length 66mm | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced control unit is designed primarily for motor control applications. This unit enables sophisticated functionalities such as motor protection and communication, enhancing efficiency in operational oversight.
Manual reset functionality enhances user control during operation
Offers overload and short-circuit protection to ensure device safety
Compatibility with several power bases allows for versatile integration
Wide operating voltage range of 48 to 72 V DC/AC ensures flexibility in usage
Related links
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 2.2 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 550 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
