Schneider Electric 250 W, 72V dc, 3 Phase, 1.4A Motor Controller, Overload, Short Circuit Protection Function
- RS Stock No.:
- 871-188
- Mfr. Part No.:
- LUCD1XES
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR642.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR642.30 |
*price indicative
- RS Stock No.:
- 871-188
- Mfr. Part No.:
- LUCD1XES
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Overload, Short Circuit Protection | |
| Output Voltage | 690V ac | |
| Supply Voltage | 72V dc | |
| Current Rating | 1.4A | |
| Power Rating | 250W | |
| Overall Length | 66mm | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Overload, Short Circuit Protection | ||
Output Voltage 690V ac | ||
Supply Voltage 72V dc | ||
Current Rating 1.4A | ||
Power Rating 250W | ||
Overall Length 66mm | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced control unit is designed for motor management, featuring manual reset functionality and protection against overload, short circuits, and phase loss. Ideal for sophisticated motor control applications.
Compatible with Power bases LUB12, LUB32, LUB38, and others
Operating voltage ranges from 48 to 72 V DC/AC, with a maximum rating of 690 V AC
Supports a significant operational temperature range of -25 to 70 °C
Complies with various standards including EN 60947-6-2 and UL 60947-4-1
Related links
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 550 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 2.2 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 18.5 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
