Schneider Electric 2.2 kW, 72V dc, 3 Phase, 12A Motor Controller, Overload, Short Circuit Protection Function

N

Subtotal (1 unit)*

MYR803.95

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR803.95

*price indicative

RS Stock No.:
871-184
Mfr. Part No.:
LUCC12ES
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Controller

Number of Phases

3

Control Function

Overload, Short Circuit Protection

Supply Voltage

72V dc

Output Voltage

690V ac

Current Rating

12A

Power Rating

2.2kW

Overall Length

66mm

Overall Width

45mm

Overall Depth

60mm

IP Rating

IP20, IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Series

TeSys

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric Advanced control unit is designed for motor control, offering manual reset and comprehensive protection functionalities. It efficiently handles a wide voltage range, ensuring optimal operational reliability for critical applications.

Supports voltage ratings of 48-72 V DC/AC for flexible applications

Features overload and short circuit protection for enhanced safety

Includes earth fault protection and phase loss safeguards

Manual reset function eases operational control during faults

Compatible with various power bases for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy